
BP/FP-3
Fuse Holder Accessories .
Datasheet
BP/FP-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Pullers | |
| Type | Fuse | |
| For Use With | Fuses, 1 in to 1 3/4 in | |
| Packaging | Blister Pack | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Part # Aliases | BP-FP-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,67 € | 438,35 € |
Need more?