Reference Only
BP/FT-2
Fuse Holder Accessories .
Datasheet
BP/FT-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Testers | |
| Type | Fuse | |
| For Use With | Fuses, Automotive, Glass Tube, Ferrule Fuses | |
| Packaging | Bulk | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 24 V | |
| Part # Aliases | BP-FT-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 67,19 € | 335,95 € | |
| 62,46 € | 624,60 € | |
| 62,06 € | 3.103,00 € | |
| 60,65 € | 6.065,00 € |
Need more?