Reference Only
BP/HHA-RP
Fuse Holder .
Datasheet
BP/HHA-RP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | HH | |
| Product | Fuse Blocks | |
| Fuse Size / Group | ATC | |
| Type | In-Line | |
| Mounting Style | In-Line | |
| Number of Poles | 1 Pole | |
| Current Rating | 40 A | |
| Voltage Rating | 32 VDC | |
| Termination Style | Crimp | |
| Packaging | Bulk | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses | |
| Part # Aliases | BP-HHA-RP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8536909599 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,08 € | 265,40 € | |
| 49,03 € | 490,30 € | |
| 40,71 € | 2.035,50 € | |
| 37,55 € | 3.755,00 € | |
| 36,22 € | 9.055,00 € |
Need more?