Reference Only

BP/MAX-70ID

Automotive Fuses .

Manufacturer:

Mfr Part:
BP/MAX-70ID

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryAutomotive Fuses
Fuse Size / GroupMAX-ID
ProductBlade Fuses
Current Rating70 A
Voltage Rating DC32 VDC
Mounting StyleHolder
Termination StyleBlade
Fuse TypeFast Blow
ColorBrown (Tan)
Indicator StyleLED Indicator
SeriesMAX-ID
PackagingBlister Pack
Height21.59 mm
Length21.6 mm
Product TypeAutomotive Fuses
SubcategoryFuses
TypeHeavy Duty Blade Fuse with/without Indication
Width8.85 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Blister Pack

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
9,92 €49,60 €
9,39 €93,90 €
8,76 €219,00 €
8,11 €405,50 €
7,54 €754,00 €
7,11 €1.777,50 €
6,77 €3.385,00 €
6,63 €6.630,00 €
Need more?
Contact Us