
BP/SOU
Fuse Holder Accessories .
Datasheet
BP/SOU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Covers | |
| Type | Box Cover Unit | |
| For Use With | Plug Fuses | |
| Packaging | Blister Pack | |
| Current Rating | 15 A | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Voltage Rating | 125 V | |
| Part # Aliases | BP-SOU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,09 € | 297,27 € | |
| 91,52 € | 549,12 € | |
| 86,56 € | 1.038,72 € | |
| 80,47 € | 4.103,97 € | |
| 78,65 € | 8.022,30 € |
Need more?