
BP/UCB-10
Circuit Breakers .
Datasheet
BP/UCB-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Series | UCB | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Current Rating | 10 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Packaging | Blister Pack | |
| Mounting Style | Blade, Snap-Off | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade | |
| Part # Aliases | BP-UCB-10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Blister Pack
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,94 € | 54,70 € | |
| 10,12 € | 101,20 € | |
| 8,75 € | 437,50 € | |
| 7,47 € | 747,00 € | |
| 6,90 € | 1.725,00 € | |
| 6,21 € | 3.105,00 € | |
| 5,98 € | 5.980,00 € |
Need more?