Reference Only
BP/UCB-30-RP
Circuit Breakers .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | ATC Footprint | |
| Current Rating | 30 A | |
| Voltage Rating DC | 12 VDC | |
| Number of Poles | 1 Pole | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Blade, Snap-Off | |
| Subcategory | Circuit Breakers | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,68 € | 123,40 € | |
| 23,47 € | 234,70 € | |
| 21,45 € | 1.072,50 € | |
| 20,81 € | 2.081,00 € | |
| 20,22 € | 5.055,00 € | |
| 19,64 € | 9.820,00 € |
Need more?