Reference Only
BPC10102J
Thick Film Resistors - Through Hole 1K OHM 5% 10W 100PPM
Datasheet
BPC10102J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TT Electronics | |
| Product Category | Thick Film Resistors - Through Hole | |
| Series | BPC | |
| Resistance | 1 kOhms | |
| Power Rating | 10 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 300 V | |
| Length | 25.4 mm | |
| Termination Style | Radial | |
| Packaging | Tray | |
| Height | 2.54 mm | |
| Lead Spacing | 20.32 mm | |
| Product | Thick Film Resistors Leaded | |
| Type | Planar High Power Resistors | |
| Width | 25.4 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?