Reference Only

BPF3-0427-005LA

Signal Conditioning 427.25MHz 75 ohm -40C +85C IL 3 / 5dB

Manufacturer:

Mfr Part:
BPF3-0427-005LA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBandpass Filters
Frequency427.25 MHz
Impedance75 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Insertion Loss5 dB
MountingConnector
SubcategoryFilters
TypeBandpass

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8529909800
TARIC852990
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?