Reference Only

BPMA275UL

Industrial Surge Protectors .

Manufacturer:

Mfr Part:
BPMA275UL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial Surge Protectors
Mounting StyleDIN Rail
Termination StyleScrew
Voltage Rating275 VAC
Minimum Operating Temperature- 35 C
Maximum Operating Temperature+ 85 C
Length90 mm
Width72 mm
Height65 mm
SeriesBSPMA
ComplianceCSA; UL
Flammability RatingUL 94 V-0
Product TypeIndustrial Surge Protectors
SubcategorySurge Suppressors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
133,75 €133,75 €
Need more?
Contact Us