Reference Only
BPW96A
Obsolete
Phototransistors NPN Phototransistor 70V 150mW 850nm
Datasheet
BPW96A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Phototransistors | |
| Product | Phototransistors | |
| Package / Case | T-1 3/4 | |
| Mounting Style | Through Hole | |
| Peak Wavelength | 850 nm | |
| Maximum On-State Collector Current | 50 mA | |
| Collector- Emitter Voltage VCEO Max | 70 V | |
| Collector-Emitter Breakdown Voltage | 70 V | |
| Collector-Emitter Saturation Voltage | 300 mV | |
| Dark Current | 200 nA | |
| Rise Time | 2 us | |
| Fall Time | 2.3 us | |
| Pd - Power Dissipation | 150 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Half Intensity Angle Degrees | 20 deg | |
| Light Current | 4.5 mA | |
| Packaging | Bulk | |
| Product Type | Phototransistors | |
| Subcategory | Optical Detectors & Sensors | |
| Type | Chip | |
| Wavelength | 850 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?