Reference Only
BR-2.0-14WS
Cable Mounting & Accessories .
Datasheet
BR-2.0-14WS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Bridle Ring | |
| Mounting Style | Screw | |
| Material | Steel | |
| Maximum Bundle Diameter | 2 in | |
| Product | Cable Supports | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,94 € | 194,00 € | |
| 1,87 € | 374,00 € | |
| 1,82 € | 910,00 € | |
| 1,76 € | 1.760,00 € | |
| 1,72 € | 3.440,00 € |
Need more?