Reference Only
BR14KA303L
NTC Thermistors 30K OHM 15% ADJACENT.
Datasheet
BR14KA303L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | NTC Thermistors | |
| Series | BR | |
| B Parameter | 3670 K | |
| Resistance | 30 kOhms | |
| Power Rating | 100 uW | |
| Tolerance | 15 % | |
| Mounting Style | Off-Board | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | - 80 C | |
| Maximum Operating Temperature | + 300 C | |
| Diameter | 0.36 mm | |
| Length | 7.9 mm | |
| Width | 0.36 mm | |
| Beta Value | B25/85 | |
| Product Type | NTC Thermistors | |
| Subcategory | Thermistors | |
| Tradename | THERMOMETRICS | |
| Type | NTC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,17 € | 2.834,00 € | |
| 13,69 € | 3.422,50 € | |
| 12,65 € | 6.325,00 € |
Need more?