Reference Only
BR2-1.3-A-X
Cable Mounting & Accessories BUNDLE RETAINER, 2" (50.8MM) B.
Datasheet
BR2-1.3-A-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Retainer | |
| Mounting Style | Adhesive | |
| Material | Nylon | |
| Maximum Bundle Diameter | 2 in | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,54 € | 777,00 € | |
| 15,03 € | 1.503,00 € | |
| 14,58 € | 2.916,00 € | |
| 14,21 € | 7.105,00 € |
Need more?