Reference Only
BSCH0006030310NJ00
RF Inductors - SMD 10nH RDC=0.51Ohms 220mA.
Datasheet
BSCH0006030310NJ00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 0.6 mm x 0.3 mm x 0.3 mm | |
| Shielding | Shielded | |
| Inductance | 10 nH | |
| Tolerance | 5 % | |
| Maximum DC Resistance | 510 mOhms | |
| Saturation Current | 220 mA | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 4 | |
| Self Resonant Frequency | 2.9 GHz | |
| Termination | Standard | |
| Length | 0.6 mm | |
| Width | 0.3 mm | |
| Height | 0.3 mm | |
| Core Material | Ceramic | |
| Series | BSCH | |
| Packaging | Reel | |
| Application | RF | |
| Core Type | Multilayer | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Product | RF Inductors | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | SMD/SMT | |
| Test Frequency | 100 MHz | |
| Part # Aliases | CLH0603T-10NJ-F |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 75.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0119 € | 892,50 € |
Need more?