Reference Only
BSPD300480D1K
Industrial Surge Protectors .
Datasheet
BSPD300480D1K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial Surge Protectors | |
| Type | BSPD SPD | |
| Mounting Style | Panel Mount | |
| Termination Style | Wire Leads | |
| Voltage Rating | 480 VAC | |
| Current Rating | 300 kA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 50 C | |
| NEMA Rating | NEMA 1 | |
| Length | 266.2 mm | |
| Width | 189.7 mm | |
| Height | 146.3 mm | |
| Series | BSPD | |
| Compliance | CSA; UL | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative