Reference Only
BT-BS-609
Wrenches Strap Wrench.
Datasheet
BT-BS-609 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Daniels Manufacturing | |
| Product Category | Wrenches | |
| Product | Wrenches | |
| Type | Strap Wrench | |
| Description/Function | Accommodates connectors and backshells with diameters from 0.5 in to 2.5 in | |
| Product Type | Wrenches | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8204120000 |
| TARIC | 8204120000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 221,06 € | 221,06 € | |
| 205,89 € | 1.029,45 € | |
| 199,02 € | 1.990,20 € | |
| 198,05 € | 4.951,25 € |
Need more?