Reference Only
BTFW24R-3RD7LF
Board to Board & Mezzanine Connectors BOARD to BOARD CONN R/A DIP RECEPT
Datasheet
BTFW24R-3RD7LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 24 Position | |
| Mounting Angle | Right Angle | |
| Current Rating | 1 A | |
| Voltage Rating | 100 V | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Series | BTFW | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?