Reference Only
BU-10PMMM-LL7A02
Sensor Cables / Actuator Cables Ceres, Standard Size, Plastic, 2A, 10 pins, Male Connector, Male Contact, Straight, 2 Points Lock, Receptacle With Cable/Wire, Length 2000mm, IP67.
Datasheet
BU-10PMMM-LL7A02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 10 Position | |
| Connector End B | Pigtail | |
| Gender | Male | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 2 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | B | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,16 € | 171,60 € | |
| 16,87 € | 337,40 € | |
| 15,12 € | 756,00 € | |
| 14,69 € | 1.469,00 € | |
| 14,38 € | 2.876,00 € | |
| 14,13 € | 7.065,00 € |
Need more?