Reference Only
BWHP0011070611NH00
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.
Datasheet
BWHP0011070611NH00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 1.1 mm x 0.7 mm x 0.65 mm | |
| Shielding | Unshielded | |
| Inductance | 11 nH | |
| Tolerance | 3 % | |
| Maximum DC Current | 1.4 A | |
| Maximum DC Resistance | 95 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 4.7 GHz | |
| Termination | Standard | |
| Length | 1.1 mm | |
| Width | 0.7 mm | |
| Height | 0.65 mm | |
| Core Material | Ceramic | |
| Series | BWHP | |
| Packaging | Reel | |
| Core Type | Wire Wound | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 250 MHz | |
| Part # Aliases | HP0402-11NH-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 24.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,06 € | 1.440,00 € |
Need more?