Reference Only
BWLS0006040417NK00
RF Inductors - SMD Chilisin RF inductor Wire Wound-STD.
Datasheet
BWLS0006040417NK00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Inductors - SMD | |
| Package / Case | 0201 (0603 metric) | |
| Shielding | Unshielded | |
| Inductance | 17 nH | |
| Tolerance | 10 % | |
| Maximum DC Current | 750 mA | |
| Maximum DC Resistance | 130 mOhms | |
| Saturation Current | 750 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Q Minimum | 7 | |
| Self Resonant Frequency | 2.4 GHz | |
| Termination | Standard | |
| Length | 0.58 mm | |
| Width | 0.46 mm | |
| Height | 0.45 mm | |
| Core Material | Ferrite | |
| Series | BWLS | |
| Packaging | Reel | |
| Application | High Reliability | |
| Case Code - in | 0201 | |
| Case Code - mm | 0603 | |
| Core Type | Wirewound | |
| Inductance - nH | 17 nH | |
| Inductance - pH | 17000 pH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz | |
| Part # Aliases | LS0201-17NK-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,116 € | 1.392,00 € |
Need more?