Reference Only
BZ-R55511-A4
Basic / Snap Action Switches LARGE BASICS.
Datasheet
BZ-R55511-A4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Basic / Snap Action Switches | |
| Series | BZ | |
| Type | Large | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 15 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 125 VDC, 250 VDC | |
| Mounting Style | Chassis Mount | |
| IP Rating | IP64 | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,63 € | 3.926,00 € | |
| 18,36 € | 4.590,00 € | |
| 17,73 € | 8.865,00 € |
Need more?