BZ15CA223ZSBDK KYOCERA AVX

BZ15CA223ZSBDK

Obsolete
Supercapacitors / Ultracapacitors BESTCAP

Manufacturer:

Mfr Part:
BZ15CA223ZSBDK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKYOCERA AVX
Product CategorySupercapacitors / Ultracapacitors
Capacitance22 uF
Life1000 Hour
ProductEDLC / Supercaps
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
SeriesBZ-A
PackagingBulk
Product TypeSupercapacitors / Ultracapacitors
SubcategoryCapacitors
TradenameBestCap
TypeFlat Rectangular

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532290040
TARIC8532290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?