Reference Only
C016-10H015-002-1
Circular DIN Connectors MALE CABLE CONNECTOR 15+PE.
Datasheet
C016-10H015-002-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Number of Contacts | 16 Contact | |
| Shell Style | Plug | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Current Rating | 16 A | |
| Voltage Rating | 24 V, 320 V | |
| IP Rating | IP65 | |
| Series | C16 | |
| Cable Diameter | 8 mm to 10 mm | |
| For Use With | HN01, HN02, TN01, TN02, VN01, VN02, ZN01, ZN02 | |
| Mounting Angle | Straight | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Part # Aliases | C016 10H015 002 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,58 € | 1.058,00 € | |
| 9,77 € | 2.931,00 € | |
| 9,14 € | 4.570,00 € | |
| 8,39 € | 8.390,00 € |
Need more?