Reference Only
C016-30F006-200-10
Circular DIN Connectors ANGULAR FEM CONNECTR SOLDER AU CONTACTS.
Datasheet
C016-30F006-200-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Connectors | |
| Standard | DIN | |
| Number of Contacts | 7 Contact | |
| Shell Style | Receptacle | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Current Rating | 12 A | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | M | |
| Cable Diameter | 6 mm to 12.5 mm | |
| For Use With | HN01, HN02, TN01, TN02, VN01, VN02, ZN01, ZN02 | |
| Mounting Angle | Right Angle | |
| Product Type | Circular DIN Connectors | |
| Subcategory | Circular Connectors | |
| Tradename | Ecomate | |
| Wire Gauge | 18 AWG | |
| Part # Aliases | C016 30F006 200 10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---