Reference Only
C10-729337-18P
Automotive Connectors Tru-Loc Splitter CANBUS SPLITTER
Datasheet
C10-729337-18P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 6 Position | |
| Gender | Receptacle (Female) | |
| Contact Plating | Gold | |
| Wire Gauge Max | 16 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | Canbus | |
| Contact Material | Copper Alloy | |
| Current Rating | 13 A | |
| Description/Function | Tru-Loc 6 Position Splitter | |
| Housing Material | Nylon | |
| IP Rating | IP67 | |
| Ingress Protection | IP67 | |
| Mating Gender | Plug | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.46 mm | |
| Subcategory | Automotive Connectors | |
| Type | Connector Splitter |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?