Reference Only

C10G6I

Obsolete
Industrial & Electrical Fuses 3X38 6A/IND CYL GG 10

Manufacturer:

Mfr Part:
C10G6I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
SeriesC10G
ProductMidget Fuses
Current Rating6 A
Voltage Rating AC500 VAC
Fuse TypeTime Delay / Slow Blow
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Fuse Size / Group5AG Midget (10.3 mm x 38.1 mm)
Indicator StyleWith Indicator
PackagingBulk
Diameter10 mm
Length38 mm
Product TypeIndustrial Power Fuses
SubcategoryFuses
TypeFuse Link

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?