Reference Only
C10G8I
Obsolete
Industrial & Electrical Fuses 3X38 8A/IND CYL GG 10
Datasheet
C10G8I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Current Rating | 8 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Fuse Size / Group | 5AG | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | C10G | |
| Diameter | 10 mm | |
| Length | 38 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?