Reference Only

C146 10B016 104 4

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
C146 10B016 104 4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHeavymate A
ProductInserts
Current Rating14 A
Number of Positions33 Position
Termination StyleScrew
Voltage Rating250 V
Housing / Hood SizeA10
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingSilver
Contact MaterialBrass
Wire Gauge Min24 AWG
Wire Gauge Max14 AWG
IP RatingIP20
TradenameHeavymate
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?