Reference Only
C146 67R006 607 1 F
Heavy Duty Power Connectors hood sz 6 top entry with 1 lever; IP67.
Datasheet
C146 67R006 607 1 F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | C146 | |
| Product | Hoods | |
| Housing / Hood Size | E6 | |
| Cable Entry Angle | Top | |
| Housing Material | Aluminum | |
| IP Rating | IP67 | |
| Tradename | Heavymate | |
| For Use With | Size E6 Inserts | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,29 € | 92,90 € | |
| 8,89 € | 177,80 € | |
| 8,57 € | 428,50 € | |
| 8,27 € | 827,00 € | |
| 7,82 € | 1.564,00 € | |
| 7,52 € | 3.760,00 € | |
| 7,17 € | 7.170,00 € |
Need more?