Reference Only
C146-10A007-500-2
Heavy Duty Power Connectors Pin Insert 7 Way Heavy Mate.
Datasheet
C146-10A007-500-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate D | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 7 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V | |
| Housing / Hood Size | A3 | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 14 AWG | |
| IP Rating | IP20 | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Housing Gender | Male | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 246-5300 C146 10A007 500 2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,92 € | 59,20 € | |
| 5,08 € | 101,60 € | |
| 4,90 € | 245,00 € | |
| 4,73 € | 473,00 € | |
| 4,55 € | 910,00 € | |
| 4,41 € | 2.205,00 € | |
| 4,10 € | 4.100,00 € | |
| 4,03 € | 8.060,00 € |
Need more?