Reference Only
C146-10A016-000-1
Heavy Duty Power Connectors Pin Insert 16 Way Heavy Mate.
Datasheet
C146-10A016-000-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Heavymate E | |
| Product | Connectors | |
| Current Rating | 16 A | |
| Number of Positions | 16 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Housing / Hood Size | E16 | |
| Housing Material | Polycarbonate (PC) | |
| IP Rating | IP20 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Heavymate | |
| Contact Gender | Male | |
| Housing Color | Gray | |
| Housing Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C146 10A016 000 1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,52 € | 125,20 € | |
| 11,90 € | 238,00 € | |
| 11,26 € | 563,00 € | |
| 10,34 € | 1.034,00 € | |
| 9,84 € | 1.968,00 € | |
| 9,70 € | 4.850,00 € | |
| 9,54 € | 9.540,00 € |
Need more?