Reference Only

C14G16I

Obsolete
Industrial & Electrical Fuses 14X51 16A/IND CYL GG 14

Manufacturer:

Mfr Part:
C14G16I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCircuit Protection Fuses
Current Rating16 A
Voltage Rating AC690 VAC
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesC14G
Diameter14 mm
Length51 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?