Reference Only

C14M0.25

Industrial & Electrical Fuses CLASS aM 14X51 025A IND FERRULE FUSE.

Manufacturer:

Mfr Part:
C14M0.25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductMotor Protection Fuses
Current Rating250 mA
Voltage Rating AC500 VAC
Fuse TypeTime-Delay Fuses
Body StyleCartridge Fuses
Mounting StyleHolder
Termination StyleClip
Indicator StyleWithout Indicator
PackagingBulk
SeriesC14M
Diameter14 mm
Length51 mm
SubcategoryFuses
Part # AliasesC14M0-25

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
51,25 €512,50 €
Need more?
Contact Us