Reference Only
C14M20
Industrial & Electrical Fuses C14M20.
Datasheet
C14M20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Motor Protection Fuses | |
| Current Rating | 20 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Interrupt Rating | 50 A | |
| Body Style | Cartridge Fuses | |
| Mounting Style | Holder | |
| Termination Style | Clip | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | C14M | |
| Diameter | 14 mm | |
| Length | 51 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,37 € | 513,70 € | |
| 43,80 € | 2.190,00 € | |
| 40,85 € | 4.085,00 € | |
| 38,24 € | 9.560,00 € |
Need more?