Reference Only
C220X-3-8-NUT
Fuse Holder Accessories 3/8" Nuts, Bulk.
Datasheet
C220X-3-8-NUT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Series | C220x | |
| Product | Nuts | |
| Packaging | Bulk | |
| Height | 8.81 mm | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,83 € | 83,00 € | |
| 0,79 € | 158,00 € | |
| 0,79 € | 395,00 € |
Need more?
Available Regional Inventory
100 available now at tti.com