Reference Only

C22G10

Industrial & Electrical Fuses CYL GG 22,2X58 10A.

Manufacturer:

Mfr Part:
C22G10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating10 A
Voltage Rating AC690 VAC
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesC22G
Diameter22 mm
Length58 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
93,93 €939,30 €
Need more?
Contact Us