Reference Only
C22G100
Industrial & Electrical Fuses C22G100.
Datasheet
C22G100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 500 VAC | |
| Interrupt Rating | 125 A | |
| Termination Style | Clip | |
| Class | Class gG Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | C22G | |
| Diameter | 22 mm | |
| Length | 58 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536109090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 106,83 € | 1.068,30 € |
Need more?