Reference Only
C22G2
Industrial & Electrical Fuses CYL GG 22,2X58 2A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 690 VAC | |
| Termination Style | Clip | |
| Class | Class gG Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | C22G | |
| Diameter | 22 mm | |
| Length | 58 mm | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 77,74 € | 777,40 € | |
| 66,33 € | 3.316,50 € | |
| 62,95 € | 6.295,00 € |
Need more?