Reference Only

C22G20

Industrial & Electrical Fuses C22G20.

Manufacturer:

Mfr Part:
C22G20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating20 A
Voltage Rating AC690 VAC
Interrupt Rating125 A
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesC22G
Diameter22 mm
Length58 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536105090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
84,38 €843,80 €
69,81 €3.490,50 €
65,65 €6.565,00 €
Need more?
Contact Us