Reference Only

C22G20I

Obsolete
Industrial & Electrical Fuses 2X58 20A/IND CYL GG 22

Manufacturer:

Mfr Part:
C22G20I

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating20 A
Voltage Rating AC690 VAC
Termination StyleClip
ClassClass gG Fuses
Indicator StyleWith Indicator
PackagingBulk
SeriesC22G
Diameter22 mm
Length58 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?