Reference Only
C274ACF4200LF0J
Motor Start Capacitors & Motor Run Capacitors 470VAC 2uF 5% With M8 Bolt 10K Hrs.
Datasheet
C274ACF4200LF0J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Motor Start Capacitors & Motor Run Capacitors | |
| Product | Motor Run Capacitors | |
| Capacitance | 2 uF | |
| Voltage Rating AC | 470 VAC | |
| Termination Style | Wire Lead | |
| Life | 10000 Hour | |
| Length | 25 mm | |
| Depth | 25 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C27 | |
| Packaging | Bulk | |
| Dielectric | Polypropylene (PP) | |
| Product Type | Motor Capacitors | |
| Subcategory | Capacitors | |
| Tolerance | 5 % | |
| Type | Cylindrical Plastic Capacitor | |
| Part # Aliases | 274ACF4200LF0J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250020 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Other
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 486 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,90 € | 1.895,40 € |
Need more?