Reference Only
C44UQGQ6330F8SK
Film Capacitors 330uF 1100VDC.
Datasheet
C44UQGQ6330F8SK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Film Capacitors | |
| Capacitance | 330 uF | |
| Voltage Rating DC | 1.1 kVDC | |
| Termination Style | Insert Threaded | |
| Dielectric | Polypropylene (PP) | |
| Lead Spacing | 31.7 mm (1.248 in) | |
| Product | DC Link Film Capacitors | |
| Tolerance | 10 % | |
| ESR | 3 mOhms | |
| Height | 146 mm (5.748 in) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | C44U | |
| Packaging | Bulk | |
| Diameter | 85 mm | |
| Life | 100000 Hour | |
| Product Type | Film Capacitors | |
| Subcategory | Capacitors | |
| Type | Aluminum Case Capacitors DC Link Applications | |
| Part # Aliases | 44UQGQ6330F8SK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250080 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 136,48 € | 4.094,40 € |
Need more?