Reference Only
C5268-4
Fuse Holder 100A Fuse Base 1 Inch Stud.
Datasheet
C5268-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | C5268 | |
| Product | Fuse Blocks | |
| Type | Stud | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Current Rating | 100 A | |
| Termination Style | Threaded Stud | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,91 € | 6,91 € | |
| 6,14 € | 30,70 € | |
| 5,86 € | 58,60 € | |
| 4,51 € | 225,50 € | |
| 4,04 € | 303,00 € | |
| 3,63 € | 1.089,00 € | |
| 3,35 € | 1.758,75 € | |
| 3,08 € | 3.234,00 € |
Need more?