Reference Only
CA1-DC12V-C
Automotive Relays CA Automotive R.
Datasheet
CA1-DC12V-C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Coil Resistance | 80 Ohms | |
| Coil Current | 150 mA | |
| Switching Voltage | 12 VDC | |
| Mounting Style | Panel Mount | |
| Series | CA | |
| Length | 37 mm | |
| Width | 24.4 mm | |
| Height | 21.5 mm | |
| Coil Type | Non-Latching | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | Power Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,44 € | 1.088,00 € | |
| 5,26 € | 3.156,00 € | |
| 5,17 € | 5.170,00 € |
Need more?