Reference Only
CA1a-12V-N-5
Automotive Relays AUTOMOTIVE RELAY.
Datasheet
CA1a-12V-N-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Resistance | 80 Ohms | |
| Coil Current | 150 mA | |
| Mounting Style | Panel Mount | |
| Contact Material | Silver Alloy (Ag) | |
| Series | CA | |
| Length | 21.5 mm | |
| Width | 17.4 mm | |
| Height | 37 mm | |
| Packaging | Bulk | |
| Coil Termination | Quick Connect | |
| Contact Termination | Quick Connect | |
| Power Consumption | 1.8 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,10 € | 820,00 € | |
| 3,96 € | 2.376,00 € | |
| 3,90 € | 3.900,00 € |
Need more?
Available Regional Inventory
490 available now at tti.com