Reference Only
CAP-WACMTPC2
Standard Circular Connector RJ, Waterproof Cap With Rubber Lead, Metal, 3 Points Lock, Male Connector.
Datasheet
CAP-WACMTPC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Connector | |
| Product | Accessories | |
| Accessory Type | Cap (Waterproof Cap) | |
| Series | X-Lok | |
| Housing Gender | Male | |
| Housing Material | Plastic | |
| Mating Style | Bayonet | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,62 € | 46,20 € | |
| 4,33 € | 86,60 € | |
| 4,12 € | 206,00 € | |
| 3,92 € | 392,00 € | |
| 3,68 € | 736,00 € | |
| 3,51 € | 1.755,00 € | |
| 3,34 € | 3.340,00 € | |
| 3,13 € | 6.260,00 € |
Need more?