Reference Only
CAP-WLKFQME4
Circular Push Pull Connectors FLOS & FLOS+, Waterproof Cap With Steel Line, Metal, Female Conecctor, Push Pull, IP68.
Datasheet
CAP-WLKFQME4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Push Pull Connectors | |
| Product | Accessories | |
| Accessory Type | Dust Cap | |
| IP Rating | IPX8 | |
| Series | FLO | |
| Product Type | Circular Push Pull Connectors | |
| Shell Material | Brass | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,83 € | 238,30 € | |
| 22,33 € | 446,60 € | |
| 21,27 € | 1.063,50 € | |
| 20,25 € | 2.025,00 € | |
| 18,99 € | 3.798,00 € |
Need more?