
CAR0424FPXXXZ01Z
Power Supplies - Rack Mount
Datasheet
CAR0424FPXXXZ01Z DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | OmniOn Power | |
| Product Category | Power Supplies - Rack Mount | |
| Output Power | 400 W | |
| Input Voltage | 90 VAC to 264 VAC | |
| Number of Outputs | 1 Output | |
| Output Voltage | 24 VDC | |
| Length | 205.74 mm (8.1 in) | |
| Width | 100.1 mm (3.941 in) | |
| Product | Switching Supplies | |
| Series | CAR0424FP | |
| Open Frame/Enclosed | Open Frame | |
| Output Voltage-Channel 1 | 24 VDC | |
| Product Type | Rackmount Power Supplies | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?