Reference Only
CARAEN2C2F07990
Specialized Cables 2M Cbl 2P F Blunt Cut Right Angle.
Datasheet
CARAEN2C2F07990 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | Specialized Cables | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | No Connector | |
| Cable Length | 2 m | |
| Gender | Female | |
| Wire Gauge - AWG | 20 AWG | |
| Jacket Color | Black | |
| Series | EN2 | |
| Packaging | Bulk | |
| Description/Function | Right Angle | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | EN2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,59 € | 539,75 € | |
| 20,97 € | 1.048,50 € | |
| 19,89 € | 1.989,00 € | |
| 19,31 € | 4.827,50 € | |
| 18,69 € | 9.345,00 € |
Need more?